Saft M 20 HR 3 V Lithium Manganese Dioxide D Battery
- RS Stock No.:
- 860-2819
- Mfr. Part No.:
- M20 HR
- Brand:
- Saft
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£44.62
(exc. VAT)
£53.54
(inc. VAT)
- RS Stock No.:
- 860-2819
- Mfr. Part No.:
- M20 HR
- Brand:
- Saft
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Saft | |
| Product Type | D Battery | |
| Series | M 20 HR | |
| Chemistry | Lithium Manganese Dioxide | |
| Nominal Voltage | 3V | |
| Battery Capacity | 11.5Ah | |
| Termination Type | Standard | |
| Diameter | 34.2mm | |
| Standards/Approvals | No | |
| Height | 62.5mm | |
| Weight | 117g | |
| Select all | ||
|---|---|---|
Brand Saft | ||
Product Type D Battery | ||
Series M 20 HR | ||
Chemistry Lithium Manganese Dioxide | ||
Nominal Voltage 3V | ||
Battery Capacity 11.5Ah | ||
Termination Type Standard | ||
Diameter 34.2mm | ||
Standards/Approvals No | ||
Height 62.5mm | ||
Weight 117g | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Saft 3V High Power Lithium Manganese Dioxide Cells
Safts M 52 HR cell is ideally suited for applications requiring high discharge, continuous or pulse power with stable voltage under high discharge in - 40゚C / + 72゚C environment
Spiral construction
Hermetic construction with glass-to-metal seal
Stainless steel container
Integrated safety vent
Non-corrosive electrolyte
Non-pressurized at room temperature
Restricted for transport (Class 9)
Benefits:
High drain / high pulse capability
High voltage response, stable during most of the lifetime of the application even after long dormant periods
High capacity at high current and low temperature
Low self-discharge compatible with long operating life (less than 1% after 1 year of storage at + 20゚C)
Superior resistance to corrosion
Low magnetic signature
Typical applications:
Radio communications
Alarms and security systems
ELTs, EPIRBs
Tracking systems
M2M communication
Medical devices
Oil & gas applications
Approvals
Compliant with IEC 60086-4 safety standard
Related links
- Saft M 20 EX SV 3 V Lithium Manganese Dioxide D Battery
- Saft M 52 HR 3 V Lithium Manganese Dioxide C Battery, 4.8 Ah
- Saft M20 3 V Lithium Manganese Dioxide D Battery
- Varta 4920 1.5 V Lithium Manganese Dioxide D Non-Rechargeable Battery
- Saft M 52 EX SV 3 V Lithium Manganese Dioxide C Battery, 5.6 Ah
- Yuasa CR34615 3 V Lithium Manganese Dioxide Lithium Speciality Size Battery
- Gp Batteries GP Batteries Super Alkaline 1.5 V Alkaline Manganese Dioxide D Battery
- Gp Batteries GP Batteries Ultra Alkaline 1.5 V Alkaline Manganese Dioxide D Battery

