RS PRO RS PRO 3.6 V Lithium Thionyl Chloride D Battery
- RS Stock No.:
- 209-5320
- Brand:
- RS PRO
Subtotal (1 unit)*
£15.23
(exc. VAT)
£18.28
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 226 unit(s) ready to ship
- Plus 100 unit(s) shipping from 14 December 2026
- Plus 300 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.23 |
*price indicative
- RS Stock No.:
- 209-5320
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | D Battery | |
| Series | RS PRO | |
| Chemistry | Lithium Thionyl Chloride | |
| Nominal Voltage | 3.6V | |
| IEC Code | ER34615 | |
| Battery Capacity | 19Ah | |
| Termination Type | Standard | |
| Diameter | 34mm | |
| Weight | 115g | |
| Standards/Approvals | No | |
| Height | 61.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type D Battery | ||
Series RS PRO | ||
Chemistry Lithium Thionyl Chloride | ||
Nominal Voltage 3.6V | ||
IEC Code ER34615 | ||
Battery Capacity 19Ah | ||
Termination Type Standard | ||
Diameter 34mm | ||
Weight 115g | ||
Standards/Approvals No | ||
Height 61.5mm | ||
RS PRO 3.6V Lithium Thionyl Chloride D Battery, Tagged Terminal
Introducing the RS PRO Lithium Thionyl Chloride D Battery, ideal for use in electronic devices that require a small, compact source of power. This non-rechargeable RS PRO battery provides a reliable battery solution for specialist applications by offering a high-performance rate and long-lasting operational and storage life. It offers a wide operating temperature range, with excellent resistance to wet environments, making these batteries suitable for both indoor and outdoor use. A versatile battery that can be used across a wide of range applications, this RS PRO battery offers a long-lasting and reliable solution at a great price.
Features and Benefits:
Applications:
Lithium Thionyl Chloride D batteries are types of batteries that are generally used in electronic devices that need a powerful, but compact source of power. They are great batteries that offer high capacity and energy density while maintaining a long operational life. In addition to this, these types of batteries generally offer a long shelf life too when not in use with a slow self-discharge rate, making them ideal for use in electronic devices, even when the devices are not in use. These batteries are most commonly used for applications like:
Are lithium thionyl chloride batteries harmful?
These batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that could cause potential skin, eye and respiratory irritations. To reduce the risk of this type of leak happening, batteries of different manufacturer types and different chemistries should not be mixed. In addition to this, it is also recommended to replace all batteries at the same time to reduce this risk even more.
How should lithium thionyl chloride batteries be disposed of?
Any batteries should be disposed of in accordance with the recommended battery recycling and disposal schemes available
Guidance:
Safety Advice:
Related links
- RS PRO 3.6 V Lithium Thionyl Chloride D Battery
- Tadiran SL-2880 3.6 V Lithium Thionyl Chloride D Battery
- Saft LS 33600 3.6 V Lithium Thionyl Chloride D Battery
- Tadiran SL-2780 3.6 V Lithium Thionyl Chloride D Battery
- Yuasa Yu-Lite 3.6 V Lithium Thionyl Chloride D Battery
- Saft LS33600 2S1P 3.6 V Lithium Thionyl Chloride D Battery
- Saft LS33600 3S1P 10.8 V Lithium Thionyl Chloride D Battery
- RS PRO RS PRO 3.6 V Lithium Thionyl Chloride C Battery, 8.5 Ah
