RS PRO 3.6 V Lithium Thionyl Chloride D Battery
- RS Stock No.:
- 778-1125
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£15.23
(exc. VAT)
£18.28
(inc. VAT)
- RS Stock No.:
- 778-1125
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | D Battery | |
| Chemistry | Lithium Thionyl Chloride | |
| Nominal Voltage | 3.6V | |
| IEC Code | IEC 60079-11 | |
| Battery Capacity | 17Ah | |
| Termination Type | Tags | |
| Height | 61.3mm | |
| Diameter | 33.3mm | |
| Standards/Approvals | No | |
| Weight | 90g | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type D Battery | ||
Chemistry Lithium Thionyl Chloride | ||
Nominal Voltage 3.6V | ||
IEC Code IEC 60079-11 | ||
Battery Capacity 17Ah | ||
Termination Type Tags | ||
Height 61.3mm | ||
Diameter 33.3mm | ||
Standards/Approvals No | ||
Weight 90g | ||
RS PRO 3.6 V Lithium Thionyl Chloride D Battery
This RS PRO lithium thionyl chloride D battery set lets you power your devices. It's hermetically sealed in a stainless steel can, so it has a low magnetic signature and therefore offers superior resistance to corrosion.
These cells can be used at temperatures ranging from -60°C to + 85°C. For safety, they're fitted with a vent. If you're using a series or parallel connections of more than one cell, refer to the datasheet and use a tabbed version, rather than soldering directly to the cell. With their high terminal voltage of 3.6 V (volts), these batteries should only be used in appropriate appliances and not as direct replacements for others in the same can size.
These batteries are RoHS compliant so contain minimal levels of hazardous materials. They're also suitable for business and home settings and are used in many larger appliances, such as portable radios and electronic toys.
Features and Benefits
• Lithium thionyl chloride chemistry
• Size D
• Nominal voltage of 3.6 V
• Tagged terminals
• Capacity of 17 Ah (ampere-hours)
• RoHS compliant for minimal hazardous materials
• Packed in an environment that meets ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards for safety
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO 3.6 V Lithium Thionyl Chloride D Battery
- RS PRO RS PRO 3.6 V Lithium Thionyl Chloride D Battery
- Tadiran SL-2780 3.6 V Lithium Thionyl Chloride D Battery
- Tadiran SL-2880 3.6 V Lithium Thionyl Chloride D Battery
- Saft LS 33600 3.6 V Lithium Thionyl Chloride D Battery
- Yuasa Yu-Lite 3.6 V Lithium Thionyl Chloride D Battery
- Saft LS33600 2S1P 3.6 V Lithium Thionyl Chloride D Battery
- Saft LS33600 3S1P 10.8 V Lithium Thionyl Chloride D Battery

