Saft LS33600 3S1P 10.8 V Lithium Thionyl Chloride D Battery
- RS Stock No.:
- 200-5611
- Mfr. Part No.:
- 0095-758-019
- Brand:
- Saft
Subtotal (1 unit)*
£148.52
(exc. VAT)
£178.22
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £148.52 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£100.86
(exc. VAT)
£121.03
(inc. VAT)
- RS Stock No.:
- 200-5611
- Mfr. Part No.:
- 0095-758-019
- Brand:
- Saft
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Saft | |
| Product Type | D Battery | |
| Series | LS33600 3S1P | |
| Chemistry | Lithium Thionyl Chloride | |
| Nominal Voltage | 10.8V | |
| Battery Capacity | 17Ah | |
| Termination Type | Cable | |
| Standards/Approvals | No | |
| Weight | 324g | |
| Select all | ||
|---|---|---|
Brand Saft | ||
Product Type D Battery | ||
Series LS33600 3S1P | ||
Chemistry Lithium Thionyl Chloride | ||
Nominal Voltage 10.8V | ||
Battery Capacity 17Ah | ||
Termination Type Cable | ||
Standards/Approvals No | ||
Weight 324g | ||
The Saft 3S1PLS33600FLC lithium thionyl chloride bobbin cell is very well suited for applications requiring high energy and long operating life with stable voltage.
10.8V nominal voltage
250mA recommended maximum continuous current
30°C maximum storage temperature
Non flammable electrolyte
11.01V open circuit voltage
The container is made up of stainless steel
The cables or connectors are fully customisable
Related links
- Saft LS33600 2S1P 3.6 V Lithium Thionyl Chloride D Battery
- Saft LS 33600 3.6 V Lithium Thionyl Chloride D Battery
- Saft Saft LSP Lithium Thionyl Chloride AA Battery 3.6 V
- Saft LSH 14 3.6 V Lithium Thionyl Chloride C Battery, 5.8 Ah
- Saft 3.6 V Lithium Thionyl Chloride C Battery, 7.7 Ah
- Saft LS 26500 3.6 V Lithium Thionyl Chloride C Battery, 7.7 Ah
- Saft Lithium Thionyl Chloride 3.6 V IEC 60086-4 Battery, 3.6 Ah x 52.5 mm
- Saft Lithium Thionyl Chloride 3.6 V 2/3 A Battery, 2.1 Ah x 33 mm

