Saft LS 26500 3.6 V Lithium Thionyl Chloride C Battery, 7.7 Ah

Subtotal (1 unit)*

£30.01

(exc. VAT)

£36.01

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£30.01

*price indicative

RS Stock No.:
200-5608
Mfr. Part No.:
0095-755-019
Brand:
Saft
Find similar products by selecting one or more attributes.
Select all

Brand

Saft

Series

LS 26500

Product Type

C Battery

Chemistry

Lithium Thionyl Chloride

Nominal Voltage

3.6V

IEC Code

IEC 60079-11, IEC 60086-4

Battery Capacity

7.7Ah

Termination Type

Wire

Standards/Approvals

No

Weight

48g

Diameter

26mm

Height

50.4mm

The Saft LS26500FLC lithium thionyl chloride bobbin cell is very well suited for applications requiring high energy and long operating life with stable voltage.

3.6V nominal voltage

150A recommended maximum continuous current

30°C maximum storage temperature

Non flammable electrolyte

3.67V open circuit voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy