Saft Lithium Thionyl Chloride 3.6 V IEC 60079-11, IEC 60086-4 2/3 A Battery, 2.1 Ah

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
200-5607
Mfr. Part No.:
0095-754-019
Brand:
Saft
Find similar products by selecting one or more attributes.
Select all

Brand

Saft

Series

LS 17330

Product Type

2/3 A Battery

Nominal Voltage

3.6V

Chemistry

Lithium Thionyl Chloride

Battery Capacity

2.1Ah

IEC Code

IEC 60079-11, IEC 60086-4

Weight

14.4g

Standards/Approvals

No

COO (Country of Origin):
GB
The Saft LS 17330 primary lithium thionyl chloride bobbin cell is very well suited for applications requiring high energy and long operating life with stable voltage.

3.6V nominal voltage

25A recommended maximum continuous current

30°C maximum storage temperature

3.67V open circuit voltage

Related links