Oetiker 14100499 Standard Pincers

Subtotal (1 unit)*

£106.62

(exc. VAT)

£127.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£106.62

*price indicative

RS Stock No.:
881-384
Mfr. Part No.:
14100499
Brand:
Oetiker
Find similar products by selecting one or more attributes.
Select all

Brand

Oetiker

Product Type

Pincers

Sub Type

Top Cutter

Non-Sparking

No

Overall Length

230mm

Jaw Width

19mm

VDE/1000V Approved

No

Application

Industrial

Jaw Material

Carbon Steel

Handle Material

Carbon Steel

Grip Material

Bi-Material

Cut Type

Standard

COO (Country of Origin):
US
The Oetiker hand installation pincer is a specialised tool designed for the easy and efficient installation of Oetiker ear clamps. This model delivers optimal sealing performance with user-friendly features.

Compound action design offers high closing forces with less hand strength required

Wide bi-material ergonomic grips reduce pressure and minimise the risk of injury

Curved handles provide enhanced ergonomics, particularly for smaller hands

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy