Oetiker 14100498 Standard Pincers
- RS Stock No.:
- 881-383
- Mfr. Part No.:
- 14100498
- Brand:
- Oetiker
Subtotal (1 unit)*
£106.62
(exc. VAT)
£127.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £106.62 |
*price indicative
- RS Stock No.:
- 881-383
- Mfr. Part No.:
- 14100498
- Brand:
- Oetiker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oetiker | |
| Product Type | Pincers | |
| Sub Type | Top Cutter | |
| Non-Sparking | No | |
| Overall Length | 230mm | |
| Jaw Width | 19mm | |
| VDE/1000V Approved | No | |
| Application | Industrial | |
| Jaw Material | Carbon Steel | |
| Handle Material | Carbon Steel | |
| Grip Material | Bi-Material | |
| Cut Type | Standard | |
| Select all | ||
|---|---|---|
Brand Oetiker | ||
Product Type Pincers | ||
Sub Type Top Cutter | ||
Non-Sparking No | ||
Overall Length 230mm | ||
Jaw Width 19mm | ||
VDE/1000V Approved No | ||
Application Industrial | ||
Jaw Material Carbon Steel | ||
Handle Material Carbon Steel | ||
Grip Material Bi-Material | ||
Cut Type Standard | ||
The Oetiker hand installation pincer offers exceptional performance for quickly and easily closing ear clamps, designed specifically for industry and automotive applications.
Compound action design provides high closing forces with less hand strength required
Wide bi-material ergonomic grips distribute hand pressure to reduce repetitive motion injuries
Curved handles enhance comfort and fit of smaller hands
Dual purpose side jaw design allows access in tight spaces
