Oetiker 14100496 Standard Pincers
- RS Stock No.:
- 881-381
- Mfr. Part No.:
- 14100496
- Brand:
- Oetiker
Subtotal (1 unit)*
£106.62
(exc. VAT)
£127.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £106.62 |
*price indicative
- RS Stock No.:
- 881-381
- Mfr. Part No.:
- 14100496
- Brand:
- Oetiker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oetiker | |
| Product Type | Pincers | |
| Sub Type | Top Cutter | |
| Non-Sparking | No | |
| Jaw Width | 19mm | |
| Overall Length | 230mm | |
| VDE/1000V Approved | No | |
| Application | Industrial | |
| Jaw Material | Carbon Steel | |
| Grip Material | Bi-Material | |
| Handle Material | Carbon Steel | |
| Cut Type | Standard | |
| Select all | ||
|---|---|---|
Brand Oetiker | ||
Product Type Pincers | ||
Sub Type Top Cutter | ||
Non-Sparking No | ||
Jaw Width 19mm | ||
Overall Length 230mm | ||
VDE/1000V Approved No | ||
Application Industrial | ||
Jaw Material Carbon Steel | ||
Grip Material Bi-Material | ||
Handle Material Carbon Steel | ||
Cut Type Standard | ||
The Oetiker hand installation pincer is a precision tool designed for the secure application of genuine Oetiker ear clamps. It offers ease of use for both professional tradespeople and automotive service specialists.
Compound action design delivers high closing forces with minimal hand strength required
Wide bi-material ergonomic grips distribute hand pressure to reduce the risk of repetitive motion injuries
Compatible with standard jaw configuration for easy alignment with clamps
Durable construction ensures long-lasting performance while maintaining precision
