Oetiker 14100497 Standard Pincers

Subtotal (1 unit)*

£106.62

(exc. VAT)

£127.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£106.62

*price indicative

RS Stock No.:
881-382
Mfr. Part No.:
14100497
Brand:
Oetiker
Find similar products by selecting one or more attributes.
Select all

Brand

Oetiker

Product Type

Pincers

Sub Type

Top Cutter

Non-Sparking

No

Jaw Width

19mm

Overall Length

230mm

VDE/1000V Approved

No

Application

Industrial

Jaw Material

Carbon Steel

Handle Material

Carbon Steel

Grip Material

Bi-Material

Cut Type

Standard

The Oetiker hand installation pincer is expertly engineered tools designed for the efficient and easy installation of ear clamps, delivering high-performance sealing in a variety of applications.

Compound action design reduces hand strength for effective closure

Wide bi-material ergonomic grips enhance user comfort and safety

Curved handles fit smaller hands better, promoting ergonomic use

Dual-purpose side jaws allow access in confined spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy