Virax 210486 Cutting Wheel for 210489
- RS Stock No.:
- 878-283
- Mfr. Part No.:
- 210486
- Brand:
- Virax
Subtotal (1 unit)*
£11.42
(exc. VAT)
£13.70
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.42 |
*price indicative
- RS Stock No.:
- 878-283
- Mfr. Part No.:
- 210486
- Brand:
- Virax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Cutting Wheel | |
| Model Number | 210486 | |
| Accessory Type | Spare Part | |
| For Use With | 210489 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Cutting Wheel | ||
Model Number 210486 | ||
Accessory Type Spare Part | ||
For Use With 210489 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Virax cutting wheel is a versatile tool designed for efficient deburring and cutting applications. Perfectly suited for working with plastic-composite materials, it ensures precision and reliability in performance.
Features a Durable composite construction for extended tool life
Designed for optimal performance in plastic and composite materials
Weighs just 0.010 kg, ensuring ease of handling during use
Compatible with various cutting tasks, providing versatility
