Virax 210453 Cutting Wheel for 210451

Image representative of range

Subtotal (1 unit)*

£13.15

(exc. VAT)

£15.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£13.15

*price indicative

RS Stock No.:
878-275
Mfr. Part No.:
210453
Brand:
Virax
Find similar products by selecting one or more attributes.
Select all

Brand

Virax

Product Type

Cutting Wheel

Model Number

210453

Accessory Type

Spare Part

For Use With

210451

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The Virax cutting wheel designed for precision deburring, offering a specialized tool for effective cutting tasks, especially on copper tube applications. Its robust construction ensures reliability and optimal performance in demanding work environments.

Features a diameter of 19 mm for precise cutting

Offers a thickness of 4.85 mm, enhancing durability during usage

Weighs 0.010 kg, making it lightweight for easy handling

Designed for compatibility with various cutting applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy