Virax 210481 Cutting Wheel for 210479
- RS Stock No.:
- 878-281
- Mfr. Part No.:
- 210481
- Brand:
- Virax
Subtotal (1 unit)*
£14.41
(exc. VAT)
£17.29
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.41 |
*price indicative
- RS Stock No.:
- 878-281
- Mfr. Part No.:
- 210481
- Brand:
- Virax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Model Number | 210481 | |
| Product Type | Cutting Wheel | |
| Accessory Type | Spare Part | |
| For Use With | 210479 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Model Number 210481 | ||
Product Type Cutting Wheel | ||
Accessory Type Spare Part | ||
For Use With 210479 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Virax cutting wheel designed for precise cutting tasks, delivering exceptional performance when tackling stainless steel materials. Its Durable construction ensures reliability and effectiveness in various applications, making it an essential tool for professionals.
Constructed for use with stainless steel, ensuring optimal cutting capability
Compact size of 24.8 mm allows for detailed cutting tasks
Lightweight design at 0.010 kg enhances ease of handling during use
Compatible with various tools, making it a versatile choice for users
