Subtotal (1 unit)*
£19.16
(exc. VAT)
£22.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.16 |
*price indicative
- RS Stock No.:
- 858-357
- Mfr. Part No.:
- 48226407
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Plier | |
| Overall Length | 180mm | |
| Application | Cutting | |
| Jaw Material | Carbide | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Plier | ||
Overall Length 180mm | ||
Application Cutting | ||
Jaw Material Carbide | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee nipping pliers provide precision and control for a variety of applications, ensuring efficient gripping and manipulation in confined spaces.
Iron carbide edge offers longer blade life for durability
Comfort grips enhance usability, ensuring better handling than dipped plastic
Smooth head design prevents marking surfaces during pull and pry tasks
Forged construction guarantees tool longevity in demanding environments
Black oxide finish provides effective rust protection for prolonged performance

