Milwaukee 4932492464 15 mm Diagonal Diagonal Cutting Plier
- RS Stock No.:
- 858-340
- Mfr. Part No.:
- 4932492464
- Brand:
- Milwaukee
Subtotal (1 unit)*
£26.66
(exc. VAT)
£31.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.66 |
*price indicative
- RS Stock No.:
- 858-340
- Mfr. Part No.:
- 4932492464
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Diagonal Cutting Plier | |
| Sub Type | Diagonal Cutter | |
| Non-Sparking | No | |
| Overall Length | 200mm | |
| Application | Wire Cutting | |
| Height Safe | Yes | |
| Maximum Cutting Capacity | 15mm | |
| Cut Type | Diagonal | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Diagonal Cutting Plier | ||
Sub Type Diagonal Cutter | ||
Non-Sparking No | ||
Overall Length 200mm | ||
Application Wire Cutting | ||
Height Safe Yes | ||
Maximum Cutting Capacity 15mm | ||
Cut Type Diagonal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee heavy-duty diagonal cutting plier offers exceptional durability and power transmission, designed for effortless cutting tasks involving various wire types with its ergonomic design and comfortable grip.
Precision machined joint ensures maximum power transmission with optimal leverage
Induction hardened cutting edges effectively cut all types of wire, including piano wire
Grey titanium surface finish provides maximum corrosion resistance and a non-reflective surface
Two-component handle design enhances comfort and ergonomics during use
Lanyard hole allows easy attachment to safety equipment for use at height
Related links
- Milwaukee 4932492463 11 mm Diagonal Diagonal Cutting Plier
- Stanley STHT0-74455 Diagonal Diagonal Cutting Plier
- Stanley STHT0-74362 Diagonal Diagonal Cutting Plier
- Stanley 0-89-859 Diagonal Cutting Plier
- Weller Xcelite EMS543JN ESD Safe Full Flush Diagonal Cutting Plier
- Weller Xcelite GA54JVN ESD Safe Full Flush Diagonal Cutting Plier
- Weller Xcelite 66CGNN ESD Safe Semi-Flush Diagonal Cutting Plier
- Weller Xcelite 54CGVN ESD Safe Semi-Flush Diagonal Cutting Plier
