Milwaukee 4932492463 11 mm Diagonal Diagonal Cutting Plier
- RS Stock No.:
- 858-339
- Mfr. Part No.:
- 4932492463
- Brand:
- Milwaukee
Subtotal (1 unit)*
£20.83
(exc. VAT)
£25.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.83 |
*price indicative
- RS Stock No.:
- 858-339
- Mfr. Part No.:
- 4932492463
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Diagonal Cutting Plier | |
| Sub Type | Diagonal Cutter | |
| Non-Sparking | No | |
| Overall Length | 160mm | |
| Height Safe | Yes | |
| Application | Wire Cutting | |
| Maximum Cutting Capacity | 11mm | |
| Cut Type | Diagonal | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Diagonal Cutting Plier | ||
Sub Type Diagonal Cutter | ||
Non-Sparking No | ||
Overall Length 160mm | ||
Height Safe Yes | ||
Application Wire Cutting | ||
Maximum Cutting Capacity 11mm | ||
Cut Type Diagonal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee diagonal cutting plier delivers precision cutting performance, designed for effortless work through precision machined joints granting maximum power transmission and leverage.
Induction hardened cutting edges effectively manage even the toughest materials
Non-reflective grey titanium surface offers excellent corrosion resistance
Ergonomic two-component handle ensures optimal comfort and grip
Includes a lanyard hole for secure attachment when used at heights
Related links
- Milwaukee 4932492464 15 mm Diagonal Diagonal Cutting Plier
- Stanley STHT0-74455 Diagonal Diagonal Cutting Plier
- Stanley STHT0-74362 Diagonal Diagonal Cutting Plier
- Stanley 0-89-859 Diagonal Cutting Plier
- Weller Xcelite EMS543JN ESD Safe Full Flush Diagonal Cutting Plier
- Weller Xcelite GA54JVN ESD Safe Full Flush Diagonal Cutting Plier
- Weller Xcelite 66CGNN ESD Safe Semi-Flush Diagonal Cutting Plier
- Weller Xcelite 54CGVN ESD Safe Semi-Flush Diagonal Cutting Plier
