Extech PRC15 Current & Voltage Calibrator, Max Voltage 19.99V 50 mA, UKAS
- RS Stock No.:
- 947-467
- Mfr. Part No.:
- PRC15
- Brand:
- Extech
Subtotal (1 unit)*
£554.00
(exc. VAT)
£664.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £554.00 |
*price indicative
- RS Stock No.:
- 947-467
- Mfr. Part No.:
- PRC15
- Brand:
- Extech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Product Type | Current & Voltage Calibrator | |
| Maximum Voltage Measurement | 19.99V | |
| Maximum Current Measurement | 50mA | |
| Accuracy | 0.01 % | |
| Standards/Approvals | No | |
| Power Source | Battery | |
| Battery Type | AA | |
| Weight | 232g | |
| Height | 44mm | |
| Length | 159mm | |
| Hazardous Area Certification | No | |
| Maximum Source Current | 24mA | |
| Maximum Source Voltage | 24V | |
| Model Number | PRC15 | |
| Calibrated | UKAS | |
| Minimum Source Voltage | 0mV | |
| Width | 80mm | |
| Minimum Source Current | 0pA | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Product Type Current & Voltage Calibrator | ||
Maximum Voltage Measurement 19.99V | ||
Maximum Current Measurement 50mA | ||
Accuracy 0.01 % | ||
Standards/Approvals No | ||
Power Source Battery | ||
Battery Type AA | ||
Weight 232g | ||
Height 44mm | ||
Length 159mm | ||
Hazardous Area Certification No | ||
Maximum Source Current 24mA | ||
Maximum Source Voltage 24V | ||
Model Number PRC15 | ||
Calibrated UKAS | ||
Minimum Source Voltage 0mV | ||
Width 80mm | ||
Minimum Source Current 0pA | ||
- COO (Country of Origin):
- TW
The FLIR Current and Voltage Calibrators/Meters for calibrating process devices. Its applications include Process devices calibration and simulation for Transducers, Transmitters, Indicators, Controllers, Recorders.
Up to five user adjustable calibration presets
External power adapter for continuous work cycle
Measures DC process signals
Related links
- Extech PRC15 Current & Voltage Calibrator, Max Voltage 19.99V 50 mA
- Extech PRC15 Current & Voltage Calibrator RSCAL
- Extech 412355A Current & Voltage Calibrator UKAS
- RS PRO 133 Current & Voltage Calibrator UKAS
- Time Electronics 1044 Current & Voltage Calibrator UKAS
- Fluke 715 Current & Voltage Calibrator UKAS
- Aoip Instrumentation CP-6632 Current & Voltage Calibrator UKAS
- Chauvin Arnoux CA 1631 Current & Voltage Calibrator UKAS
