Extech 412355A Current & Voltage Calibrator, Max Voltage 20V 24 mA, UKAS
- RS Stock No.:
- 881-041
- Mfr. Part No.:
- 412355A
- Brand:
- Extech
Subtotal (1 unit)*
£381.00
(exc. VAT)
£457.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £381.00 |
*price indicative
- RS Stock No.:
- 881-041
- Mfr. Part No.:
- 412355A
- Brand:
- Extech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Product Type | Current & Voltage Calibrator | |
| Maximum Voltage Measurement | 20V | |
| Maximum Current Measurement | 24mA | |
| Accuracy | 0.075 % | |
| Standards/Approvals | certificate | |
| Power Source | AC Adapter, Battery | |
| Weight | 12oz | |
| Height | 1.8in | |
| Length | 3.8in | |
| Hazardous Area Certification | No | |
| Maximum Source Current | 24mA | |
| Minimum Source Voltage | 0mV | |
| Minimum Source Current | 0pA | |
| Calibrated | UKAS | |
| Maximum Source Voltage | 20V | |
| Model Number | 412355A | |
| Width | 4.2in | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Product Type Current & Voltage Calibrator | ||
Maximum Voltage Measurement 20V | ||
Maximum Current Measurement 24mA | ||
Accuracy 0.075 % | ||
Standards/Approvals certificate | ||
Power Source AC Adapter, Battery | ||
Weight 12oz | ||
Height 1.8in | ||
Length 3.8in | ||
Hazardous Area Certification No | ||
Maximum Source Current 24mA | ||
Minimum Source Voltage 0mV | ||
Minimum Source Current 0pA | ||
Calibrated UKAS | ||
Maximum Source Voltage 20V | ||
Model Number 412355A | ||
Width 4.2in | ||
- COO (Country of Origin):
- TW
The FLIR Current and Voltage Calibrator/Meter is a precision source for calibrating process devices and measuring DC process signals from 0 to 24mA or as mV in voltage ranges. With features like a super large LCD display, touch keypad, and five stored calibration values, this calibrator is Ideal for fast and accurate calibrations in various industries.
Super large LCD display for easy readings
Touch keypad for convenient operation
Adjustable 0 to 24mA and 0 to 20V calibration source
Five stored calibration values for quick calibrations
Provides power (24VDC) to loop and measures current
Complete with 9V battery, calibration cable, carrying case, and AC adapter
Related links
- Extech 412355A Current & Voltage Calibrator, Max Voltage 20V 24 mA
- Extech 412355A Current & Voltage Calibrator RSCAL
- Extech PRC10 Current & Voltage Calibrator, Max Voltage 20V 24 mA
- Chauvin Arnoux CA 1631 Current & Voltage Calibrator UKAS
- RS PRO 133 Current & Voltage Calibrator UKAS
- Time Electronics 1044 Current & Voltage Calibrator UKAS
- Fluke 715 Current & Voltage Calibrator UKAS
- Chauvin Arnoux CA 1631 Current & Voltage Calibrator RSCAL
