Fluke 715 Current & Voltage Calibrator, Max Voltage 20V 20 mA, UKAS

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
266-1685
Mfr. Part No.:
0620101
Brand:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Product Type

Current & Voltage Calibrator

Maximum Voltage Measurement

20V

Maximum Current Measurement

20mA

Accuracy

± 0.01 %

Standards/Approvals

CSA C22.2 No. 1010.1:1992

Power Source

Battery

Battery Type

Alkaline

Weight

330g

Height

201mm

Length

52mm

Hazardous Area Certification

No

Maximum Operating Temperature

55°C

Maximum Source Current

24mA

Calibrated

UKAS

Maximum Source Voltage

10V

Minimum Source Current

4mA

Width

98mm

Model Number

715

Minimum Operating Temperature

-10°C

Safety Category Voltage

30V

Minimum Source Voltage

100mV

RoHS Status: Exempt

COO (Country of Origin):
US

Fluke Current & Voltage Calibrator, 24mA Maximum Source Current, 10V Maximum Source Voltage - FLUKE 715


This current & voltage calibrator is a compact, battery-powered tool for calibrating and troubleshooting industrial process loops and voltage outputs. It operates across a practical temperature range and is designed for field use where portability, precision and straightforward controls are required.

Features & Benefits


• 0.01% accuracy for precise calibration and verification
• Source and measure 0mA to 20mA or 4mA to 20mA for loop work
• 24mA sourcing capability to simulate over-range conditions
• Voltage sourcing to 10V for transmitter and PLC checks
• Battery operation with removable door for quick replacement
• Safety rating to 30V for safe bench and field checks

**Applications**


• Suitable for commissioning 4mA to 20mA control loops
• Ideal for maintenance of transmitters and PLC outputs
• Used for field verification of loop-powered instruments
• Can be used for sourcing a 24mA fault condition during tests
• Suitable for portable checks where 0.01% accuracy is required

What power source does it use and how is it replaced?


It runs on alkaline batteries and has a removable battery door for Rapid changes in the field.

What environmental range can it be used in?


It operates between -10°C and 55°C and survives non‑operating extremes to -4°C and 60°C.

How does it support HART or resistor-requiring loops?


It provides a 24V loop supply while measuring current and can accommodate typical loop resistances when sourcing 24mA.

What are its portability characteristics for site work?


The instrument is lightweight at 330g and housed in a rugged case suitable for handheld use.

Note

Fitting replacement fuse: RS 323-6965

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy