Extech PRC15 Current & Voltage Calibrator, Max Voltage 19.99V 50 mA, RSCAL
- RS Stock No.:
- 947-466
- Mfr. Part No.:
- PRC15
- Brand:
- Extech
Subtotal (1 unit)*
£532.00
(exc. VAT)
£638.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £532.00 |
*price indicative
- RS Stock No.:
- 947-466
- Mfr. Part No.:
- PRC15
- Brand:
- Extech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Maximum Voltage Measurement | 19.99V | |
| Product Type | Current & Voltage Calibrator | |
| Maximum Current Measurement | 50mA | |
| Accuracy | 0.01 % | |
| Standards/Approvals | No | |
| Power Source | Battery | |
| Battery Type | AA | |
| Weight | 232g | |
| Height | 44mm | |
| Length | 159mm | |
| Hazardous Area Certification | No | |
| Maximum Source Current | 24mA | |
| Minimum Source Current | 0pA | |
| Minimum Source Voltage | 0mV | |
| Maximum Source Voltage | 24V | |
| Model Number | PRC15 | |
| Calibrated | RSCAL | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Maximum Voltage Measurement 19.99V | ||
Product Type Current & Voltage Calibrator | ||
Maximum Current Measurement 50mA | ||
Accuracy 0.01 % | ||
Standards/Approvals No | ||
Power Source Battery | ||
Battery Type AA | ||
Weight 232g | ||
Height 44mm | ||
Length 159mm | ||
Hazardous Area Certification No | ||
Maximum Source Current 24mA | ||
Minimum Source Current 0pA | ||
Minimum Source Voltage 0mV | ||
Maximum Source Voltage 24V | ||
Model Number PRC15 | ||
Calibrated RSCAL | ||
Width 80mm | ||
- COO (Country of Origin):
- TW
The FLIR Current and Voltage Calibrators/Meters for calibrating process devices. Its applications include Process devices calibration and simulation for Transducers, Transmitters, Indicators, Controllers, Recorders.
Up to five user adjustable calibration presets
External power adapter for continuous work cycle
Measures DC process signals
Related links
- Extech PRC15 Current & Voltage Calibrator, Max Voltage 19.99V 50 mA
- Extech PRC15 Current & Voltage Calibrator UKAS
- Extech 412355A Current & Voltage Calibrator RSCAL
- RS PRO 133 Current & Voltage Calibrator RSCAL
- Aoip Instrumentation CP-6632 Current & Voltage Calibrator RSCAL
- Time Electronics 1044 Current & Voltage Calibrator RSCAL
- Fluke 715 Current & Voltage Calibrator RSCAL
- RS PRO CC421-G Current & Voltage Calibrator RSCAL
