Chauvin Arnoux PAC 17 Current Clamp, 600 A DC Max, AC/DC Adapter, 400 A AC Max, UKAS
- RS Stock No.:
- 189-4670
- Mfr. Part No.:
- P01120117
- Brand:
- Chauvin Arnoux
Subtotal (1 unit)*
£356.95
(exc. VAT)
£428.34
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 7 unit(s) shipping from 11 January 2027
- Plus 5 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £356.95 |
*price indicative
- RS Stock No.:
- 189-4670
- Mfr. Part No.:
- P01120117
- Brand:
- Chauvin Arnoux
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Product Type | Current Clamp | |
| Adapter Type | AC/DC | |
| Maximum DC Current | 600A | |
| Maximum AC Current | 400A | |
| Accuracy | 1.5 % | |
| Maximum Conductor Size | 30mm | |
| Cable Length | 2m | |
| Connector Type | BNC Jack Isolated Male | |
| Battery Life | 50h | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Model Number | PAC 17 | |
| Standards/Approvals | No | |
| Calibrated | UKAS | |
| Safety Category Voltage | 300V, 600V | |
| Safety Category Level | CAT III, CAT IV | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Product Type Current Clamp | ||
Adapter Type AC/DC | ||
Maximum DC Current 600A | ||
Maximum AC Current 400A | ||
Accuracy 1.5 % | ||
Maximum Conductor Size 30mm | ||
Cable Length 2m | ||
Connector Type BNC Jack Isolated Male | ||
Battery Life 50h | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Model Number PAC 17 | ||
Standards/Approvals No | ||
Calibrated UKAS | ||
Safety Category Voltage 300V, 600V | ||
Safety Category Level CAT III, CAT IV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PAC Series is a range of Hall-effect current clamps for measuring direct and alternating currents. 2 forms are proposed to clamp cables up to 30 mm or 2x24 mm in diameter, as well as small busbars. The range comprises PAC1x models and PAC2x models for higher currents. When used with an oscilloscope, this isolated current sensor has 2 sensitivities and allows you to view currents with a bandwidth of up to 30 kHz and Peak current up to 600 A DC or Peak. It is equipped with a simplified ZeroDC adjustment system and a deactivatable automatic standby function.
Rated current: 40 AAC/60 ADC - 400 AAC/600 ADC
Output signal: DC and AC voltage
Output / input ratio: 10 mV / A, 1 mV / A
Output via coaxial cable and isolated BNC male plug
Related links
- Chauvin Arnoux PAC 17 Current Clamp AC/DC Adapter, 400 A AC Max
- Chauvin Arnoux PAC 17 Current Clamp AC/DC Adapter RSCAL
- Chauvin Arnoux PAC 27 Current Clamp AC/DC Adapter UKAS
- Chauvin Arnoux PAC 27 Current Clamp AC/DC Adapter RSCAL
- Chauvin Arnoux PAC 27 Current Clamp AC/DC Adapter, 1 kA AC Max
- Chauvin Arnoux Current Clamp AC/DC Adapter Current Output, UKAS
- Chauvin Arnoux E25 Current Clamp AC/DC Adapter UKAS
- Chauvin Arnoux E27 Current Clamp AC/DC Adapter Voltage Output, UKAS
