Chauvin Arnoux PAC 27 Current Clamp, 1.4 kA DC Max, AC/DC Adapter, 1 kA AC Max, UKAS
- RS Stock No.:
- 189-4674
- Mfr. Part No.:
- P01120127
- Brand:
- Chauvin Arnoux
Subtotal (1 unit)*
£444.48
(exc. VAT)
£533.38
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 1 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £444.48 |
*price indicative
- RS Stock No.:
- 189-4674
- Mfr. Part No.:
- P01120127
- Brand:
- Chauvin Arnoux
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Product Type | Current Clamp | |
| Adapter Type | AC/DC | |
| Maximum DC Current | 1.4kA | |
| Maximum AC Current | 1kA | |
| Accuracy | 1.5 % | |
| Maximum Conductor Size | 39mm | |
| Cable Length | 2m | |
| Connector Type | BNC Jack Isolated Male | |
| Battery Life | 50h | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Model Number | PAC 27 | |
| Calibrated | UKAS | |
| Safety Category Level | CAT IV, CAT III | |
| Safety Category Voltage | 300V, 600V | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Product Type Current Clamp | ||
Adapter Type AC/DC | ||
Maximum DC Current 1.4kA | ||
Maximum AC Current 1kA | ||
Accuracy 1.5 % | ||
Maximum Conductor Size 39mm | ||
Cable Length 2m | ||
Connector Type BNC Jack Isolated Male | ||
Battery Life 50h | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
Model Number PAC 27 | ||
Calibrated UKAS | ||
Safety Category Level CAT IV, CAT III | ||
Safety Category Voltage 300V, 600V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PAC Series is a range of Hall-effect current clamps for measuring direct and alternating currents. 2 forms are proposed to clamp cables up to 39 mm or 2x25.4 mm in diameter, as well as small busbars. The range comprises PAC1x models and PAC2x models for higher currents. When used with an oscilloscope, this isolated current sensor has 2 sensitivities and allows you to view currents with a bandwidth of up to 30 kHz and Peak currents up to 1,400 A DC or Peak. It is equipped with a simplified ZeroDC adjustment system and a deactivatable automatic standby function.
Rated current: 100 AAC/150 ADC - 1,000 A AC/1,400 A DC
Output signal: DC and AC voltage
Output / input ratio: 10 mV / A, 1 mV / A
Output via coaxial cable and isolated BNC male plug
Related links
- Chauvin Arnoux PAC 27 Current Clamp AC/DC Adapter RSCAL
- Chauvin Arnoux PAC 27 Current Clamp AC/DC Adapter, 1 kA AC Max
- Chauvin Arnoux PAC 17 Current Clamp AC/DC Adapter UKAS
- Chauvin Arnoux PAC 17 Current Clamp AC/DC Adapter RSCAL
- Chauvin Arnoux PAC 17 Current Clamp AC/DC Adapter, 400 A AC Max
- Chauvin Arnoux Current Clamp AC/DC Adapter Voltage Output, UKAS
- Chauvin Arnoux Current Clamp AC/DC Adapter, 1000 A AC Max
- Chauvin Arnoux Current Clamp AC/DC Adapter Voltage Output
