Yahata Neji Brass Nickel Plated Washers, M4
- RS Stock No.:
- 664-5006
- Mfr. Part No.:
- RW M4
- Brand:
- Yahata Neji
Image representative of range
Subtotal (1 bag of 20 units)*
£8.85
(exc. VAT)
£10.62
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 64 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £8.85 | £0.443 |
*price indicative
- RS Stock No.:
- 664-5006
- Mfr. Part No.:
- RW M4
- Brand:
- Yahata Neji
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yahata Neji | |
| Product Type | Washers | |
| Compatible Screw/Bolt Size | M4 | |
| Standards/Approvals | No | |
| Material | Brass | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand Yahata Neji | ||
Product Type Washers | ||
Compatible Screw/Bolt Size M4 | ||
Standards/Approvals No | ||
Material Brass | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- JP
Brass Rosette Washer
Creates a decorative effect when combined with a small, round, countersunk-head screw or wood screw
Mated member does not require spot facing
Washer exclusively for round, countersunk-head screws and wood screws
Excellent rust resistance
Related links
- Yahata Neji Brass Nickel Plated Washers, M5
- Yahata Neji Brass Nickel Plated Washers, M3
- Yahata Neji Brass Nickel Plated Washers, M6
- RS PRO Brass Nickel Plated Washers DIN 125A
- Yahata Neji, Nickel Plated Brass Locknut
- Yahata Neji Brass Metric Thumb Screw 15 mm
- Yahata Neji Brass Metric Thumb Screw 10 mm
- Yahata Neji Brass Metric Thumb Screw 6 mm
