Abracon 25 MHz Crystal Unit ±30 ppm SMD 4-Pin 550 μm 2 mm 1.6mm
- RS Stock No.:
- 898-751
- Mfr. Part No.:
- ABM11AIG-25.000MHZ-4Z-T3
- Brand:
- Abracon
Get a bulk buy discount
Add 50 more to save 11%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
£4.17
(exc. VAT)
£5.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | £0.834 | £4.17 | - |
| 50 - 245 | £0.734 | £3.67 | 11% |
| 250 - 495 | £0.658 | £3.29 | 21% |
| 500 + | £0.512 | £2.56 | 38% |
*price indicative
- RS Stock No.:
- 898-751
- Mfr. Part No.:
- ABM11AIG-25.000MHZ-4Z-T3
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Crystal Unit | |
| Standard Frequency | 25MHz | |
| Mount Type | Surface Mount | |
| Load Capacitance | 10pF | |
| Packaging | Tape & Reel | |
| Package Type | SMD | |
| Pin Count | 4 | |
| Length | 2mm | |
| Width | 1.6mm | |
| Height | 550μm | |
| Frequency Tolerance | ±30 ppm | |
| Minimum Operating Temperature | -40°C | |
| Frequency Stability | ±50 ppm | |
| Maximum Operating Temperature | 125°C | |
| Series Resistance | 80Ω | |
| Standards/Approvals | RoHS | |
| Series | ABM11AIG | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Crystal Unit | ||
Standard Frequency 25MHz | ||
Mount Type Surface Mount | ||
Load Capacitance 10pF | ||
Packaging Tape & Reel | ||
Package Type SMD | ||
Pin Count 4 | ||
Length 2mm | ||
Width 1.6mm | ||
Height 550μm | ||
Frequency Tolerance ±30 ppm | ||
Minimum Operating Temperature -40°C | ||
Frequency Stability ±50 ppm | ||
Maximum Operating Temperature 125°C | ||
Series Resistance 80Ω | ||
Standards/Approvals RoHS | ||
Series ABM11AIG | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- TW
The Abracon miniature ceramic base SMD crystal offers precise frequency control, Ideal for enhancing system performance in various applications. It features a Compact design measuring 2.0 x 1.6 x 0.55 mm, ensuring space efficiency.
AEC-Q200 qualified for automotive-grade reliability
Operating temperature range from -40°C to +125°C
Frequency range of 16.000 to 60.000 MHz
RoHS/RoHS II compliant and Pb free
Hermetically sealed ceramic package for durability
Related links
- Abracon 25 MHz Crystal ±50 ppm Ceramic package 4-Pin 550 μm 2.5 mm 2mm
- Abracon 20 MHz Crystal ±50 ppm Ceramic package 4-Pin 550 μm 2 mm 1.6mm
- Abracon 27.12 MHz Crystal ±50 ppm Ceramic package 4-Pin 550 μm 2 mm 1.6mm
- Abracon 25 MHz Crystal Unit ±10 ppm SMD 4-Pin 500 μm 2 mm 1.6mm
- Abracon 25 MHz Crystal ±20 ppm Surface Mount 4-Pin 590 μm 2 mm 1.6mm
- Abracon 25 MHz Crystal ± 10 ppm SMD 4-Pin 800 μm 3.2 mm 2.5mm
- Abracon 25 MHz Crystal ± 10 ppm SMD 4-Pin 600 μm 2.5 mm 2mm
- Abracon 25 MHz Crystal Unit ±20 ppm SMD 4-Pin 1.3 mm 7 mm 5mm
