Abracon 25 MHz Crystal ±20 ppm Surface Mount 4-Pin 590 μm 2 mm 1.6mm
- RS Stock No.:
- 898-750
- Mfr. Part No.:
- ABM11-25.000MHZ-D2X-T3
- Brand:
- Abracon
Get a bulk buy discount
Add 50 more to save 11%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
£4.17
(exc. VAT)
£5.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | £0.834 | £4.17 | - |
| 50 - 245 | £0.734 | £3.67 | 11% |
| 250 - 495 | £0.658 | £3.29 | 21% |
| 500 + | £0.512 | £2.56 | 38% |
*price indicative
- RS Stock No.:
- 898-750
- Mfr. Part No.:
- ABM11-25.000MHZ-D2X-T3
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Standard Frequency | 25MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 10pF | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 2mm | |
| Width | 1.6mm | |
| Height | 590μm | |
| Frequency Tolerance | ±20 ppm | |
| Frequency Stability | ±20 ppm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 100Ω | |
| Standards/Approvals | REACH, RoHS | |
| Series | ABM11 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Standard Frequency 25MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 10pF | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 2mm | ||
Width 1.6mm | ||
Height 590μm | ||
Frequency Tolerance ±20 ppm | ||
Frequency Stability ±20 ppm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 100Ω | ||
Standards/Approvals REACH, RoHS | ||
Series ABM11 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
ABM11 Series
Abracon ABM11 series ceramic base SMD crystals are ultra miniature. The sealed ceramic package with a metal LID assures high precision and reliability.
Applications
High density applications;Cellular telephones;Pagers;Communication;Test equipment;PCMCIA and wireless applications.
Related links
- Abracon 20 MHz Crystal ±20 ppm Surface Mount 590 μm 2 mm 1.6mm
- Abracon 24 MHz Crystal ±20 ppm Surface Mount 590 μm 2 mm 1.6mm
- Abracon 25 MHz Crystal ±30 ppm Surface Mount 4-Pin 590 μm 2 mm 1.6mm
- Abracon 25 MHz Crystal Unit ±15 ppm Surface Mount 4-Pin 590 μm 2 mm 1.6mm
- Abracon 48 MHz Crystal ±30 ppm Surface Mount 4-Pin 590 μm 2 mm 1.6mm
- Abracon 16 MHz Crystal ±30 ppm Surface Mount 4-Pin 590 μm 2 mm 1.6mm
- Abracon 30 MHz Crystal ±30 ppm Surface Mount 4-Pin 590 μm 2 mm 1.6mm
- Abracon 25 MHz Crystal 20 ppm Surface Mount 800 μm 3.2 mm 2.5mm
