Abracon 27 MHz Crystal ± 20 ppm SMD 4-Pin 800 μm 3.2 mm 2.5mm

Get a bulk buy discount

Add 200 more to save 11%

View bulk pricing options

Subtotal (1 tape of 20 units)*

£5.40

(exc. VAT)

£6.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
20 - 180£0.27£5.40-
200 - 980£0.238£4.7611%
1000 - 1980£0.213£4.2621%
2000 +£0.166£3.3238%

*price indicative

Packaging Options:
RS Stock No.:
898-727
Mfr. Part No.:
ABM8-27.000MHZ-B2-T
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

27MHz

Product Type

Crystal

Mount Type

Surface Mount

Load Capacitance

18pF

Package Type

SMD

Packaging

1000 pcs/reel

Pin Count

4

Length

3.2mm

Width

2.5mm

Height

800μm

Frequency Tolerance

± 20 ppm

Frequency Stability

± 50 ppm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Series Resistance

50Ω

Standards/Approvals

RoHS

Series

ABM8 Series

Automotive Standard

No

COO (Country of Origin):
CN
The Abracon crystal oscillator provides high reliability in various electronic applications, Ideal for ensuring precise frequency stability across a wide operational range and under varying temperature conditions.

Seam sealed package assures durability and reliability

Frequency range from 8.000 to 125.000 MHz with robust performance at standard frequencies

Operating temperature from -10°C to +60°C ensures versatility in deployment

Load capacitance of 18.0 pF allows for efficient circuit integration

Frequency stability of ±50 ppm enhances signal consistency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy