Abracon 27 MHz Crystal ± 10 ppm SMD 4-Pin 800 μm 3.2 mm 2.5mm

Get a bulk buy discount

Add 200 more to save £6.40

View bulk pricing options

Subtotal (1 tape of 20 units)*

£5.40

(exc. VAT)

£6.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
20 - 180£0.27£5.40-
200 - 980£0.238£4.76£6.40
1000 - 1980£0.213£4.26£57.00
2000 +£0.166£3.32£208.00

*price indicative

Packaging Options:
RS Stock No.:
898-726
Mfr. Part No.:
ABM8-27.000MHZ-10-1-U-T
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Crystal

Standard Frequency

27MHz

Mount Type

Surface Mount

Load Capacitance

10pF

Package Type

SMD

Packaging

1000 pcs/reel

Pin Count

4

Length

3.2mm

Width

2.5mm

Height

800μm

Frequency Tolerance

± 10 ppm

Frequency Stability

± 10 ppm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Series Resistance

50Ω

Series

ABM8 Series

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
CN
The Abracon crystal oscillator provides precise frequency control, designed specifically for high-density applications requiring tight tolerance and stability to ensure optimal performance.

Seam sealed package ensures high reliability

Frequency range from 8.000 to 125.000 MHz

Operating temperature of -10 to +60 ºC for versatility

Frequency stability of ± 10 ppm at +25°C

Low shunt capacitance of 3.0 pF for efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy