Abracon 12 MHz Crystal ± 15 ppm SMD 4-Pin 800 μm 3.2 mm 2.5mm
- RS Stock No.:
- 898-719
- Mfr. Part No.:
- ABM8-12.000MHZ-R100-D7G-T
- Brand:
- Abracon
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
£3.30
(exc. VAT)
£4.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | £0.33 | £3.30 |
| 100 - 490 | £0.291 | £2.91 |
| 500 - 990 | £0.261 | £2.61 |
| 1000 + | £0.202 | £2.02 |
*price indicative
- RS Stock No.:
- 898-719
- Mfr. Part No.:
- ABM8-12.000MHZ-R100-D7G-T
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Standard Frequency | 12MHz | |
| Product Type | Crystal | |
| Mount Type | Surface Mount | |
| Load Capacitance | 18pF | |
| Package Type | SMD | |
| Packaging | 1000 pcs/reel | |
| Pin Count | 4 | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 800μm | |
| Frequency Tolerance | ± 15 ppm | |
| Minimum Operating Temperature | -40°C | |
| Frequency Stability | ± 15 ppm | |
| Series Resistance | 100Ω | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | ABM8 Series | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Standard Frequency 12MHz | ||
Product Type Crystal | ||
Mount Type Surface Mount | ||
Load Capacitance 18pF | ||
Package Type SMD | ||
Packaging 1000 pcs/reel | ||
Pin Count 4 | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 800μm | ||
Frequency Tolerance ± 15 ppm | ||
Minimum Operating Temperature -40°C | ||
Frequency Stability ± 15 ppm | ||
Series Resistance 100Ω | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series ABM8 Series | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Abracon ceramic SMD crystal designed to deliver reliable frequency stability with exceptional thermal performance across a range of applications.
Seam sealed package ensures high reliability and durability
Offers tight frequency tolerance and stability characteristics
Suitable for RoHS reflow, enhancing compatibility in diverse environments
Standard operating temperature range from -10°C to +60°C, providing flexible usage
Related links
- Abracon 12 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 800 μm 3.2 mm 2.5mm
- Abracon 12 MHz Crystal Unit ±10 ppm Surface Mount 4-Pin 800 μm 3.2 mm 2.5mm
- Abracon 12 MHz Crystal ± 30 ppm SMD 4-Pin 800 μm 3.2 mm 2.5mm
- Abracon 24 MHz Crystal Unit ±10 ppm SMD 4-Pin 800 μm 3.2 mm 2.5mm
- Abracon 27 MHz Crystal ± 20 ppm SMD 4-Pin 800 μm 3.2 mm 2.5mm
- Abracon 24 MHz Crystal ± 30 ppm SMD 4-Pin 800 μm 3.2 mm 2.5mm
- Abracon 24.576 MHz Crystal ± 20 ppm SMD 4-Pin 800 μm 3.2 mm 2.5mm
- Abracon 24 MHz Crystal ± 10 ppm SMD 4-Pin 800 μm 3.2 mm 2.5mm
