MERCURY, 14.7456MHz Crystal Oscillator, ±50ppm HCMOS, 4-Pin SMD 3H32ET-14.74560

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
672-0656
Mfr. Part No.:
3H32ET-14.74560
Brand:
MERCURY
Find similar products by selecting one or more attributes.
Select all

Brand

MERCURY

Output Frequency

14.7456MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

HCMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1mm

Width

2.5mm

Length

3.2mm

Dimensions

3.2 x 2.5 x 1mm

COO (Country of Origin):
TW

Related links