MERCURY, 14.3182MHz Crystal Oscillator, ±50ppm HCMOS, 4-Pin SMD 3H53ET-14.31818

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
672-0606
Mfr. Part No.:
3H53ET-14.31818
Brand:
MERCURY
Find similar products by selecting one or more attributes.
Select all

Brand

MERCURY

Output Frequency

14.3182MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

HCMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.2mm

Width

3.2mm

Length

5mm

Dimensions

5 x 3.2 x 1.2mm

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy