Fox Electronics, 125MHz Crystal Oscillator, ±50ppm HCMOS, 4-Pin SMD FXO-HC335R-125

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
745-1379
Mfr. Part No.:
FXO-HC335R-125
Brand:
Fox Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Fox Electronics

Output Frequency

125MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

HCMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Height

1mm

Maximum Operating Temperature

85°C

Width

2.5mm

Length

3.2mm

Dimensions

3.2 x 2.5 x 1mm

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy