MERCURY, 8MHz Crystal Oscillator, ±50ppm HCMOS, TTL, 4-Pin SMD 3SWOET-8.000

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
672-0558
Mfr. Part No.:
3SWOET-8.000
Brand:
MERCURY
Find similar products by selecting one or more attributes.
Select all

Brand

MERCURY

Output Frequency

8MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

HCMOS, TTL

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Height

1.4mm

Maximum Operating Temperature

85°C

Width

5mm

Length

7mm

Dimensions

7 x 5 x 1.4mm

COO (Country of Origin):
TW

Related links