CALTEST, Black Clip, Steel Contact Insulated
- RS Stock No.:
- 735-722
- Mfr. Part No.:
- CT4433-0
- Brand:
- CALTEST
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£2.54
(exc. VAT)
£3.05
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.54 |
| 10 + | £2.47 |
*price indicative
- RS Stock No.:
- 735-722
- Mfr. Part No.:
- CT4433-0
- Brand:
- CALTEST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Product Type | Clip | |
| Contact Material | Steel | |
| Insulated | Yes | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Product Type Clip | ||
Contact Material Steel | ||
Insulated Yes | ||
Colour Black | ||
- COO (Country of Origin):
- TW
The CALTEST medium insulated alligator clip with DIY solder connection offers a robust solution for creating custom test leads, ensuring secure connections in high-voltage applications.
Rated to 1,000 V CAT III / 600 V CAT IV for enhanced safety
Accommodates wire sizes up to 13 AWG, providing versatility
Spring-loaded, three-incisor mouth guarantees a firm grip
Jaw opens to 8.5 mm, allowing for easy attachment
CE listed and RoHS 2 compliant, meeting regulatory standards

