CALTEST Black Hook Clip, 5 mm Tip Hook Clip, 1kV 5A

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

£15.38

(exc. VAT)

£18.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£15.38-
10 +£13.899%

*price indicative

RS Stock No.:
717-466
Mfr. Part No.:
CT4466-0
Brand:
CALTEST
Find similar products by selecting one or more attributes.
Select all

Brand

CALTEST

Product Type

Hook Clip

Connector Type

Hook Clip

Colour

Black

Current

5A

Voltage

1kV

Contact Material

Nickel Plated Brass

Tip Size

5 mm

Length

126mm

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The CALTEST Hook-Type Test Clip (clip-on probe) with a 4mm sheathed banana jack termination. It is compatible with similarly rated 4mm banana plug leads and is designed for use with equipment like digital multimeters (DMMs). Rated to 1000V CAT III (IEC 61010) and 5A current when used with similarly rated leads.

plunger-style actuation for quick connections and reduced exposed contacts

Use with digital multimeters (DMMs), differential probes, and other equipment using 4mm banana plug leads

Typically sold as a single piece

RoHS 2 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy