CALTEST, Red Clip, Steel Contact Insulated

Image representative of range

Subtotal (1 unit)*

£2.39

(exc. VAT)

£2.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2.39

*price indicative

RS Stock No.:
735-723
Mfr. Part No.:
CT4433-2
Brand:
CALTEST
Find similar products by selecting one or more attributes.
Select all

Brand

CALTEST

Product Type

Clip

Contact Material

Steel

Insulated

Yes

Colour

Red

COO (Country of Origin):
TW
The CALTEST medium insulated alligator clip is designed for DIY solder connections, making it an essential tool for creating custom test leads. Engineered for high voltage applications, it ensures secure connections and reliability.

IEC 61010-031 rated for 1,000 V CAT III / 600 V CAT IV

Handles a maximum current of 10 A

Jaw opens to accommodate conductors up to 8.5 mm

Three-incisor mouth guarantees a strong grip on screw heads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy