CALTEST, Black, Red Coaxial Cable Assembly, Nickel Plated Contact, 3A Insulated
- RS Stock No.:
- 717-458
- Mfr. Part No.:
- CT4456-100
- Brand:
- CALTEST
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£12.34
(exc. VAT)
£14.81
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £12.34 |
| 10 + | £11.15 |
*price indicative
- RS Stock No.:
- 717-458
- Mfr. Part No.:
- CT4456-100
- Brand:
- CALTEST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Product Type | Coaxial Cable Assembly | |
| Current | 3A | |
| Contact Material | Nickel Plated | |
| Insulated | Yes | |
| Colour | Black, Red | |
| Insulation Material | PVC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Product Type Coaxial Cable Assembly | ||
Current 3A | ||
Contact Material Nickel Plated | ||
Insulated Yes | ||
Colour Black, Red | ||
Insulation Material PVC | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The CALTEST Test Lead Cable Assembly designed for measurement applications with electronic test equipment like DMMs, power supplies, and function generators. Moulded 4mm Double Banana Plug (MDP) to two Alligator Clips. Available with RG58C/U coaxial cable with 50 Ω impedance. Ergonomic, flame-retardant Polypropylene (PP) body with 3A maximum current rating.
100 cm length
Stackable design
Universal fit for major lab equipment brands
Ergonomic body for easier handling and improved longevity
Related links
- CALTEST Red Alligator Clip 20A Insulated
- CALTEST Red Alligator Clip 5A Insulated
- CALTEST Red Test Lead 5A Insulated
- Sato Parts Brass Contact, 3A Insulated
- Sato Parts Brass Contact, 3A Insulated
- CALTEST Red Alligator Clip 36A Insulated
- CALTEST Brass Nickel Plated Contact, 20A Insulated
- CALTEST Red Clip, Steel Contact Insulated

