NEMIQ Crimp Type Crimp Tool Kit Crimp Terminal Kit
- RS Stock No.:
- 843-181
- Mfr. Part No.:
- ST 3 B
- Brand:
- NEMIQ
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£10.23
(exc. VAT)
£12.28
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £10.23 |
| 10 + | £9.42 |
*price indicative
- RS Stock No.:
- 843-181
- Mfr. Part No.:
- ST 3 B
- Brand:
- NEMIQ
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Crimp Terminal Kit | |
| Sub Type | Crimp Tool Kit | |
| Connector Type | Crimp Type | |
| Kit Contents | End-Sleeve Assortment | |
| Standards/Approvals | CE, CSA, RoHS, REACh, UL | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Crimp Terminal Kit | ||
Sub Type Crimp Tool Kit | ||
Connector Type Crimp Type | ||
Kit Contents End-Sleeve Assortment | ||
Standards/Approvals CE, CSA, RoHS, REACh, UL | ||
- COO (Country of Origin):
- DE
Nemiq Crimp Terminal Kit, End-Sleeve Assortment Kit, Crimp Connector - ST 3 B
This crimp Terminal kit supplies a selection of end-sleeves and associated crimping components for terminating electrical conductors. It is intended for technicians working on wire connections across industrial, automotive and marine environments and meets recognised product safety and material-treatment standards.
Features and Benefits:
• CE certification provides verified conformity with applicable EU directives
• CSA approval supports use within regulated North American installations
• RoHS and REACH compliance reduces hazardous substance risk
• CSA approval supports use within regulated North American installations
• RoHS and REACH compliance reduces hazardous substance risk
Applications
• Suitable for electricians performing insulated end-sleeve crimps
• Used for automotive and marine wiring termination tasks
• Ideal within industrial crimping tool kit collections
• Used for automotive and marine wiring termination tasks
• Ideal within industrial crimping tool kit collections
Which approvals indicate suitability for cross-border projects?
The kit holds CE and CSA approvals Plus UL recognition to align with multiple regional requirements.
How does material compliance affect long-term installations?
RoHS and REACH conformity limits restricted substances, aiding regulatory adherence in managed environments.
Related links
- NEMIQ Crimp Type Crimp Tool Kit Crimp Terminal Kit
- RS PRO Ferrule Crimp Tool Kit Crimp Terminal Kit
- NEMIQ Crimp Terminal Kit Crimp Terminal Kit
- Knipex Crimp Tool Case Crimp Terminal Kit
- MECATRACTION Crimp Terminal Assorted Box with Tubular Lugs and Crimping Tool Crimp Terminal Kit
- TE Connectivity Tool Kit Crimp Terminal Kit
- NEMIQ Crimp Assortment Box Crimp Terminal Kit
- Crimping Kits


