TE Connectivity Tool Kit Crimp Terminal Kit

Subtotal (1 bag of 6 units)*

£152.05

(exc. VAT)

£182.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£152.05£25.342

*price indicative

RS Stock No.:
507-197
Distrelec Article No.:
304-59-659
Mfr. Part No.:
3-2110838-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal Kit

Sub Type

Tool Kit

Contact Plating

Tin

Contact Material

Phosphor Bronze

Standards/Approvals

UL 94 V-2

COO (Country of Origin):
US
The TE Connectivity Pre-insulated short and long spring spade tongue terminals kit is expertly designed for use in challenging circuit environments. Crafted with robust materials, it offers exceptional reliability and performance across a diverse range of applications, including aerospace, defence, and industrial sectors. This comprehensive kit includes 120 pieces, catering specifically to various wire gauges, ensuring you have the right components for efficient electrical connections. The innovative design features a copper or phosphor bronze body, enhancing tensile strength and ensuring consistent performance whether employed in high-speed production or critical systems. Users can rely on this solution for various terminal needs, from terminals and splices to rings and spades.

Nylon insulation ensures strong resistance to common hydrocarbons

Copper sleeve enhances wire support for secure crimping

Funnelled wire entry simplifies the insertion process during assembly

Rated for temperatures up to 105 degrees Celsius for versatile usage

Serrated crimp barrel maximises electrical contact integrity

Insulated material complies with UL 94V 2 standards for safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy