NEMIQ Crimp Type Crimp Tool Kit Crimp Terminal Kit

Get a bulk buy discount

Add 10 more to save £10.00

View bulk pricing options

Subtotal (1 unit)*

£12.45

(exc. VAT)

£14.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£12.45-
10 +£11.45£10.00

*price indicative

RS Stock No.:
843-180
Mfr. Part No.:
ST 1 B
Brand:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Product Type

Crimp Terminal Kit

Connector Type

Crimp Type

Sub Type

Crimp Tool Kit

Kit Contents

End-Sleeve Assortment

Contact Plating

Tin

Standards/Approvals

CE, CSA, RoHS, REACh, UL

COO (Country of Origin):
DE

Nemiq Crimp Terminal Kit, Tin Contact Plating, Crimp Connector - ST 1 B


This crimp Terminal kit provides a selection of end-sleeve Terminals and associated crimp connectors for secure electrical terminations in industrial and workshop environments. It is supplied with tin-plated contact surfaces and configured for crimp-style connections, offering compatibility with standard professional crimping tools and routine electrical assembly tasks.

Features and Benefits:


• Tin contact plating reduces corrosion and supports consistent conductivity
• End-sleeve assortment simplifies selection for varied wire terminations
• Conforms to multiple approvals for regulated industrial use

Applications


• Suitable for panel wiring and control-cabinet terminations
• Ideal for field service and maintenance of electrical installations
• Used with professional crimping tool kits for repeatable connections

What approvals indicate suitability for regulated installations?


It carries CE, CSA, RoHS, REACH and UL approvals indicating compliance with several regulatory and material-restriction standards.

Which connector form and surface finish are provided?


The kit contains crimp-type connectors with tin-plated contacts and a selection of end-sleeves.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy