HARTING 9 Crimp Tool

Subtotal (1 unit)*

£322.66

(exc. VAT)

£387.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship
  • Plus 8 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£322.66

*price indicative

RS Stock No.:
285-7687
Distrelec Article No.:
301-31-899
Mfr. Part No.:
09 99 000 0656
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Crimp Tool

Series

9

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
DE
The crimp tool is designed to crimp, strip, and cut cables. With reliable and easy-to-use features, this tool offers an affordable solution for maintaining network accessories. Its compact size, precision ground construction.

RoHS compliant

Reach regulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy