HARTING, 09 99 Crimping Die, Coaxial Type Crimp Die, Hex size 18 mm Gold

Image representative of range

Subtotal (1 unit)*

£395.87

(exc. VAT)

£475.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£395.87

*price indicative

RS Stock No.:
949-073
Mfr. Part No.:
09990000868
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Crimping Die

Insulation

Uninsulated

Number of Pieces

2

Hex Size

18 mm

Colour

Gold

Sub Type

Crimp Die

Series

09 99

For Use With

120 kN Tool

Standards/Approvals

DIN 46235

Contents

Crimp Die 95mm²

COO (Country of Origin):
DE
The HARTING Crimp Die provides a precise solution for high power electrical connections in industrial environments. This heavy duty accessory ensures stable termination for heavy conductors under demanding conditions.

Optimised for 120 kilo newton hydraulic tools

Meets rigorous DIN 46235 standards

Features a 14 mm pressing width

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy