HARTING, 09 99 Crimping Die, Coaxial Type Crimp Die, Hex size 20 mm Gold
- RS Stock No.:
- 949-074
- Mfr. Part No.:
- 09990000869
- Brand:
- HARTING
Image representative of range
Subtotal (1 unit)*
£395.87
(exc. VAT)
£475.04
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £395.87 |
*price indicative
- RS Stock No.:
- 949-074
- Mfr. Part No.:
- 09990000869
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Crimping Die | |
| Insulation | Uninsulated | |
| Number of Pieces | 2 | |
| Hex Size | 20 mm | |
| Colour | Gold | |
| Sub Type | Crimp Die | |
| Series | 09 99 | |
| For Use With | 120 kN Tool | |
| Standards/Approvals | DIN 46235 | |
| Contents | Crimp Die 120mm² | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Crimping Die | ||
Insulation Uninsulated | ||
Number of Pieces 2 | ||
Hex Size 20 mm | ||
Colour Gold | ||
Sub Type Crimp Die | ||
Series 09 99 | ||
For Use With 120 kN Tool | ||
Standards/Approvals DIN 46235 | ||
Contents Crimp Die 120mm² | ||
- COO (Country of Origin):
- DE
The HARTING Crimp Die provides a precise solution for high power electrical connections in industrial environments. This heavy duty accessory ensures stable termination for heavy conductors under demanding conditions.
Optimised for 120 kilo newton hydraulic tools
Meets rigorous DIN 46235 standards
Related links
- HARTING Coaxial Type Crimp Die, Hex size 18 mm Gold
- HARTING Coaxial Type Crimp Die, Hex size 10 mm Black
- HARTING Coaxial Type Crimp Die, Hex size 13.5 mm Black
- RS PRO Crimp Die Set Hex size 4.3 mm Black
- Klauke Coaxial Type Crimping Die, Hex size 6 - 25 mm²
- Klauke Coaxial Type Crimping Die, Hex size 6 - 16 mm²
- Glenair Coaxial Type Crimp Die, Hex size 17.02 mm Black
- Souriau Sunbank by Eaton Coaxial Type Crimp Die, Hex size 1.6 mm Black


