Molex 63801, Crimp 640162000 Module
- RS Stock No.:
- 749-206
- Mfr. Part No.:
- 640162000
- Brand:
- Molex
Image representative of range
Subtotal (1 unit)*
£4,259.27
(exc. VAT)
£5,111.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4,259.27 |
*price indicative
- RS Stock No.:
- 749-206
- Mfr. Part No.:
- 640162000
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Operation Type | Crimp | |
| Product Type | Module | |
| Mount Type | Crimp | |
| Series | 63801 | |
| Standards/Approvals | REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Operation Type Crimp | ||
Product Type Module | ||
Mount Type Crimp | ||
Series 63801 | ||
Standards/Approvals REACH SVHC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Molex Taped Terminal Crimp Module is designed for use with specific crimp presses, delivering precise crimp performance for various wire sizes. Ideal for enhanced productivity in crimping applications, it ensures reliability in every use.
Compatible with TM-3000 and TM-4000 presses for versatile application
Supports ATP-201 and ATP-301 die sets, enhancing operational efficiency
Status active, ensuring current product availability and support
Suitable for a global geographic area, meeting diverse market needs


