Molex 63801, Crimp 638018500 Module

Image representative of range

Subtotal (1 unit)*

£3,523.57

(exc. VAT)

£4,228.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,523.57

*price indicative

RS Stock No.:
749-205
Mfr. Part No.:
638018500
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Operation Type

Crimp

Product Type

Module

Mount Type

Crimp

Series

63801

Standards/Approvals

REACH SVHC

RoHS Status: Exempt

COO (Country of Origin):
US
The Molex Crimp Module provides a VITAL solution for crimping and insulation displacement tasks, specifically is designed for use with T2 and Terminator Assemblies in select Molex crimp presses.

Active product status ensures reliability in applications

Compatible with three specific Molex crimp presses for versatile use

Facilitates semi-automatic operation for efficient crimping processes

Lightweight design at 1.000/g optimises handling and integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy