Molex 203702, Crimp 2037029300 Module

Subtotal (1 unit)*

£5,095.04

(exc. VAT)

£6,114.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5,095.04

*price indicative

RS Stock No.:
749-199
Mfr. Part No.:
2037029300
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Operation Type

Crimp

Product Type

Module

Mount Type

Crimp

Series

203702

Standards/Approvals

REACH SVHC

RoHS Status: Exempt

COO (Country of Origin):
US
The Molex applicator is a precision tool is designed to effectively crimp Loxon terminals for 16-14 AWG UL 1015 wire, streamlining connection tasks for optimal performance.

Active status ensures up-to-date availability for users

Suitable for both automatic and semi-automatic operation

Global applicability facilitates usage across various geographic regions

Designed for compatibility with specified Molex terminals and tooling

Warranty disclaimer highlights the importance of using approved tooling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy