Molex 213069, Crimp 2130697600 Module

Subtotal (1 unit)*

£4,389.61

(exc. VAT)

£5,267.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4,389.61

*price indicative

RS Stock No.:
749-202
Mfr. Part No.:
2130697600
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Operation Type

Crimp

Product Type

Module

Mount Type

Crimp

Series

213069

Standards/Approvals

REACH SVHC

RoHS Status: Exempt

COO (Country of Origin):
US
The Molex mechanical feed crimp applicator, is designed for use with 1.80mm Squba plug and receptacle terminals. It primarily functions to ensure reliable crimping of wires, compliant with industry standards.

Active status guarantees availability for immediate procurement

Includes documentation for tooling specifications to aid in usage

Designed for automatic and semi-automatic operation, enhancing efficiency

Suitable for a global geographic area, meeting diverse market needs

Facilitates compliance with key product environment regulations

Supports crimping of 26 AWG wires, ensuring compatibility with specific terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy