Molex 63808, Crimp 638019420 Module
- RS Stock No.:
- 749-204
- Mfr. Part No.:
- 638019420
- Brand:
- Molex
Image representative of range
Subtotal (1 unit)*
£10,841.79
(exc. VAT)
£13,010.15
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10,841.79 |
*price indicative
- RS Stock No.:
- 749-204
- Mfr. Part No.:
- 638019420
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Operation Type | Crimp | |
| Product Type | Module | |
| Mount Type | Crimp | |
| Series | 63808 | |
| Standards/Approvals | REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Operation Type Crimp | ||
Product Type Module | ||
Mount Type Crimp | ||
Series 63808 | ||
Standards/Approvals REACH SVHC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Molex applicator is a semi-automatic Terminal singulation tool is designed for efficient feeding and cutting from carrier strips. It is engineered for integration into Universal Crimp Press systems, ensuring streamlined operation.
Feeds and cuts terminals semi-automatically from the carrier strip
Terminals are collected in a bin via a integrated chute
Scrap carrier strips are easily disposed of in short pieces
Compatible with TM-3000 and TM-4000 Universal Crimp Press systems
Installation instructions are provided in the operation manual


