TE Connectivity 4557 45575-1 Crimp Tool for AMP
- RS Stock No.:
- 477-167
- Distrelec Article No.:
- 303-18-413
- Mfr. Part No.:
- 45575-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£1,264.44
(exc. VAT)
£1,517.33
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,264.44 |
*price indicative
- RS Stock No.:
- 477-167
- Distrelec Article No.:
- 303-18-413
- Mfr. Part No.:
- 45575-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Tool | |
| For Use With | AMP | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Series | 4557 | |
| Model Number | 45575-1 | |
| Adjustable Ratchet | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Tool | ||
For Use With AMP | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Series 4557 | ||
Model Number 45575-1 | ||
Adjustable Ratchet No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The TE Connectivity Premium crimp tooling presents a robust solution for precision hand crimping requirements. Engineered for performance, this tool incorporates a fixed die set configuration that ensures consistent and reliable crimping results with every use. Designed for both battery and manual operation, it achieves exceptional results in various applications. The non-releasable and non-adjustable ratchet configuration guarantees that each crimp is secure, promoting operational efficiency and reducing the risk of failures. With certification from TE, this tooling is compliant with industry standards, making it a trustworthy choice for professionals in need of high-quality, dependable hand tools for their crimping tasks.
Features a double-action configuration for enhanced control during operation
Offers a premium tool grade, ensuring durability and longevity
Constructed with closed barrel crimp form-wire for versatility in wire handling
TE certification guarantees compliance with international quality standards
Outcomes are optimised by a fixed die set type, delivering repeatable precision
Battery and manual power options provide flexibility across various work environments
Halogen content has yet to be reviewed, offering an eco-conscious choice
Compatible with multiple TE parts, enhancing your tooling versatility
Related links
- TE Connectivity Pro-Crimper III Crimp Tool Crimp Tool for AMP MOD I Contacts
- TE Connectivity 94767 947679-1 Crimp Tool Hand Crimp Tool for Hand Crimping Tools
- TE Connectivity AMP 55823-1 Crimp Tool Commercial Crimp Tooling
- TE Connectivity Dynamic 2305683-1 Crimp Tool Crimp Tool for Connector
- TE Connectivity CERTI-CRIMP II 1901963-1 Crimp Tool Crimp Tool for Wires
- TE Connectivity SDE Crimp Tool Removable/Interchangeable for AMP MCP 1.5K Connector Contacts
- TE Connectivity 69620 696201-1 Crimp Tool for Hand Crimping Tools
- TE Connectivity AMP 1596970-1 Crimp Tool for Wires
