TE Connectivity 94767 947679-1 Crimp Tool Hand Crimp Tool for Hand Crimping Tools
- RS Stock No.:
- 469-132
- Distrelec Article No.:
- 303-56-667
- Mfr. Part No.:
- 947679-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 469-132
- Distrelec Article No.:
- 303-56-667
- Mfr. Part No.:
- 947679-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Hand Crimp Tool | |
| Product Type | Crimp Tool | |
| Handle Type | Ergonomic | |
| For Use With | Hand Crimping Tools | |
| Series | 94767 | |
| Model Number | 947679-1 | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Hand Crimp Tool | ||
Product Type Crimp Tool | ||
Handle Type Ergonomic | ||
For Use With Hand Crimping Tools | ||
Series 94767 | ||
Model Number 947679-1 | ||
Adjustable Ratchet Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
The TE Connectivity Handtool is engineered for professional-grade performance, offering reliability and efficiency for various applications. Designed with versatility in mind, it caters to both demanding environments and routine tasks, ensuring that it meets the highest standards of craftsmanship. The attention to detail in its manufacturing guarantees that users benefit from precision and ease of use, making it an indispensable tool for professionals across the industry. Its robust construction and ergonomic design provide both durability and comfort, empowering users to work confidently without compromise.
Utilises low halogen materials to reduce environmental impact
Crafted to ensure minimal halogen content per homogeneous material
Designed for use without solder process capabilities, simplifying handling
Compatible with HE13/HE14 contacts for enhanced functionality
Supports compliance with multiple global product regulations
Backed by comprehensive product documentation and support
Related links
- TE Connectivity 69620 696201-1 Crimp Tool for Hand Crimping Tools
- TE Connectivity 22551 2255144-1 Crimp Tool Mini Straight Action Hand Tool for Hand Crimping Tools
- TE Connectivity 01375 013750-000 Crimp Tool for Hand Crimping Tools
- TE Connectivity 2-525 2-525441-4 Crimp Tool Gauge for Hand Crimping Tools
- TE Connectivity 58593 Crimp Tool Removable/Interchangeable for Hand Crimping Tools
- TE Connectivity 90871 90871-1 Hand Crimping Tool Hand Crimping Tool for Hand Crimping Tool
- MECATRACTION Hand Operated Mechanical Crimping Tools Crimp Tool for Insulated Terminals
- Molex 207129 63823-9800 Hand Crimping Tool Crimp Tool for Wire-to-Board Crimp Terminal
