TE Connectivity AMP 1596970-1 Crimp Tool for Wires
- RS Stock No.:
- 480-607
- Distrelec Article No.:
- 303-17-956
- Mfr. Part No.:
- 1596970-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£1,096.11
(exc. VAT)
£1,315.33
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,096.11 |
*price indicative
- RS Stock No.:
- 480-607
- Distrelec Article No.:
- 303-17-956
- Mfr. Part No.:
- 1596970-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Tool | |
| For Use With | Wires | |
| Series | AMP | |
| Model Number | 1596970-1 | |
| Adjustable Ratchet | No | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006 Regulation, EU ELV 2000/53/EC Out of Scope, China RoHS 2 MIIT Order No 32, 2016 Order, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Tool | ||
For Use With Wires | ||
Series AMP | ||
Model Number 1596970-1 | ||
Adjustable Ratchet No | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006 Regulation, EU ELV 2000/53/EC Out of Scope, China RoHS 2 MIIT Order No 32, 2016 Order, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- US
The TE Connectivity Commercial Crimp Tooling is designed for precision hand crimping applications where reliability and efficiency are paramount. This tool features an innovative design that caters to both professional and hobbyist users, ensuring consistent crimping results with every use. Its robust construction allows for optimal performance in various environments, making it a preferred choice among industry experts. With a focus on usability, this tool includes a ratchet configuration that enhances user control while crimping, ensuring that the task is completed with accuracy. Ideal for those seeking a durable and effective hand tool, this product significantly simplifies the crimping process, allowing for quick and easy interchangeability of die sets.
Tool grade specifically designed for commercial applications
Ratchet configuration enhances user control and precision
Removable and interchangeable die sets increase versatility
Manual power technology allows for straightforward operation
Compliant with EU RoHS and REACH regulations for safer usage
Low halogen content ensures minimal environmental impact
Suited for various hand crimping applications, improving workflow efficiency
Related links
- TE Connectivity CERTI-CRIMP II 1901963-1 Crimp Tool Crimp Tool for Wires
- MECATRACTION PZL PZL025 0.5 to 2.5 mm² Crimping Tool Crimp Tool for Wires
- TE Connectivity 1-5254 1-525441-8 Plug Gauge Hand Tool for Wires
- TE Connectivity 1-5254 1-525446-6 Feeler Gauge Hand Tool for Wires
- TE Connectivity 1-5254 1-525441-7 Plug Gauge Hand Tool for Wires
- Proskit 6PK Crimp Tool for Wires
- Phoenix Contact Crimpfox CRIMPFOX CENTRUS 10H CUS Crimp Tool for Wires
- Phoenix Contact Crimpfox CRIMPFOX CENTRUS 6S Crimp Tool for Wires
